• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THN 20-2412WIR DC/DC converter 12 V DC 1.67 A 20 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC DC Converters

  • Output 12 V DC / 1.67 A
  • Power 20 W
  • Solder pins

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

36.0 V DC

Max. output current

1.67 A

Output current (max.) - rounded

1.67 A

Min. input voltage

9.0 V DC

Dim

(L x W x H) 25.4 x 25.4 x 15.5 mm

Output voltage (max.)

12 V DC

Connection

Solder pins

20 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

65 °C

Operating temperature (min.)

-40 °C

Weight

16 g

Width

25.4 mm

Height

15.5 mm

Length

25.4 mm

Type

THN 20-2412WIR

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372629 TracoPower THN 20-2412WIR DC/DC converter 12 V DC 1.67 A 20 W

Datasheet 3372629 TracoPower THN 20-2412WIR DC/DC converter 12 V DC 1.67 A 20 W

User & Safety Instructions

User & Safety Instructions 3372629 TracoPower THN 20-2412WIR DC/DC converter 12 V DC 1.67 A 20 W

Warranty Terms

Warranty Terms 3372629 TracoPower THN 20-2412WIR DC/DC converter 12 V DC 1.67 A 20 W

More interesting products

(*All information is plus legal VAT)