• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TML 20105C AC/DC PSU (print) 5 V DC 4 A 20 W

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.50 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC / DC power supply module TML series, 5 - 30 watts

  • Output 5 V DC/4 A;Power 20 W;Input voltage 85 - 264 V AC

Technical specifications

  • max. 120 - 180 % (foldback)
Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

4 A

Output current (max.) - rounded

4 A

Min. input voltage

85 V AC

Dim

(W x H) 55 mm x 28 mm

Output voltage (max.)

5 V DC

20 W

No. of outputs

1 x

Output voltage 1

5 V

Output current 1

4000 mA

Operating temperature

-25 to +60 °C

Insulation voltage

3000 V AC

Width

55 mm

Height

28 mm

Residual ripple

Max 1.5 %

Type

TML 20105C

Input voltage

85 - 264 V AC

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789955 TracoPower TML 20105C AC/DC PSU (print) 5 V DC 4 A 20 W

Datasheet 2789955 TracoPower TML 20105C AC/DC PSU (print) 5 V DC 4 A 20 W

User & Safety Instructions

User & Safety Instructions 2789955 TracoPower TML 20105C AC/DC PSU (print) 5 V DC 4 A 20 W

Warranty Terms

Warranty Terms 2789955 TracoPower TML 20105C AC/DC PSU (print) 5 V DC 4 A 20 W

Description

AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FCC, Level B UL 94V-0. Security in accordance with UL 1950, IEC / EN 60950 3 years warranty.

Hints

Derating >50 °C