• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TML 100-115C AC/DC PSU (print) 5.7 A 85 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC / DC power supply module TML series, 5 - 30 watts

  • Output / 5.7 A
  • Power 85 W
  • Input voltage 85 - 264 V AC
  • Screw terminal

Technical specifications

  • max. 120 - 180 % (foldback)
Product type

AC/DC PSU (print)

Max. output current

5.7 A

Output current (max.) - rounded

5.7 A

Dim

(L x W x H) 62 x 140 x 36.6 mm

Connection

Screw terminal

85 W

Efficiency to

91.5 %

Tolerance (output voltage)

5 %

Protection class

II

No. of outputs

1 x

Output voltage 1

15 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+50 °C

Operating temperature (min.)

-25 °C

Operating temperature

-25 to +60 °C

Weight

440 g

Insulation voltage

3000 V AC

PSU features

Adjustable voltage output

Width

140 mm

Height

36.6 mm

Length

62 mm

Residual ripple

Max 1.5 %

Type

TML 100-115C

Input voltage

85 - 264 V AC

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789983 TracoPower TML 100-115C AC/DC PSU (print) 5.7 A 85 W

Datasheet 2789983 TracoPower TML 100-115C AC/DC PSU (print) 5.7 A 85 W

User & Safety Instructions

User & Safety Instructions 2789983 TracoPower TML 100-115C AC/DC PSU (print) 5.7 A 85 W

Warranty Terms

Warranty Terms 2789983 TracoPower TML 100-115C AC/DC PSU (print) 5.7 A 85 W

Description

AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FCC, Level B UL 94V-0. Security in accordance with UL 1950, IEC / EN 60950 3 years warranty.

Scope of delivery

  • AC/DC-switched power supply

Hints

Derating >50 °C

More interesting products

(*All information is plus legal VAT)