• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TML 30105 AC/DC PSU (print) 5 V DC 6 A 30 W

1/3
Collection
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.90 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC / DC power supply module TML series, 5 - 30 watts

  • Output 5 V DC/6 A;Power 30 W;Input voltage 85 - 264 V AC

Technical specifications

  • max. 120 - 180 % (foldback)
Type

TML 30105

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

6 A

Output current (max.) - rounded

6 A

Min. input voltage

85 V AC

Dim

(L x W x H) 89 x 64 x 25 mm

Output voltage (max.)

5 V DC

30 W

Protection class

II

No. of outputs

1 x

Output voltage 1

5 V

Output current 1

6000 mA

Operating temperature

-25 to +60 °C

Insulation voltage

3000 V AC

Width

64 mm

Height

25 mm

Length

89 mm

Residual ripple

Max 1.5 %

Type

TML 30105

Input voltage

85 - 264 V AC

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789770 TracoPower TML 30105 AC/DC PSU (print) 5 V DC 6 A 30 W

Warranty Terms

Warranty Terms 2789770 TracoPower TML 30105 AC/DC PSU (print) 5 V DC 6 A 30 W

Description

AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FCC, Level B UL 94V-0. Security in accordance with UL 1950, IEC / EN 60950 3 years warranty.

Hints

Derating >50 °C