• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TML 30124C AC/DC PSU module 24 V DC 1250 mA 30 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 94.99 / piece)
€ 94.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC / DC power supply module TML series, 5 - 30 watts

  • Output 24 V DC/1250 mA;Power 30 W;Input voltage 85 - 264 V AC;Screw terminal

Technical specifications

  • max. 120 - 180 % (foldback)
Product type

AC/DC PSU module

Input voltage (max.)

264 V AC

Max. output current

1250 mA

Output current (max.) - rounded

1.25 A

Min. input voltage

90 V AC

Dim

(L x W x H) 31.0 x 64.7 x 112.0 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

30 W

No. of outputs

1 x

Output voltage 1

24 V

Output current 1

1250 mA

Operating temperature (max.)

60 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-25 °C

Operating temperature

-25 to +60 °C

Weight

275 g

Insulation voltage

3000 V AC

Width

64.7 mm

Height

112.0 mm

Length

31.0 mm

Residual ripple

Max 1.5 %

Type

TML 30124C

Output current (min.)

0 mA

Input voltage

85 - 264 V AC

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1591512 TracoPower TML 30124C AC/DC PSU module 24 V DC 1250 mA 30 W

Description

AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FCC, Level B UL 94V-0. Security in accordance with UL 1950, IEC / EN 60950 3 years warranty.

Features

  • Ultra-compact cast switched-mode power supplies
  • Chassis assembly using screw terminals (ending-C)
  • Input filter according to EN 55022, class B and FCC, Level B
  • Short circuit and overload protection

Hints

Derating >50 °C