• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TOP 100-112 Power supply unit 12 V DC 8.3 A 100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TOP 100-112 Power supply unit 12 V DC 8.3 A 100 W

  • Highest power density in industry standard 5.08 x 10.16 cm (2 x 4")

Technical specifications

Type

TOP 100-12

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

8.3 A

Output current (max.) - rounded

8.3 A

Min. input voltage

90 V AC

Dim

(L x W x H) 102 x 51 x 32 mm

Output voltage (max.)

12 V DC

Connection

Connector

100 W

No. of outputs

1 x

Output current 1

8.3 A

Type

open

Weight

140 g

Width

51 mm

Height

32 mm

Length

102 mm

Type

TOP 100-112

Output current (min.)

0 A

Output voltage (min.)

12 V DC

100 W

Connection

Connectors

Input voltage

90 - 132/187 - 264 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 511702 TracoPower TOP 100-112 Power supply unit 12 V DC 8.3 A 100 W

Datasheet 511702 TracoPower TOP 100-112 Power supply unit 12 V DC 8.3 A 100 W

User & Safety Instructions

User & Safety Instructions 511702 TracoPower TOP 100-112 Power supply unit 12 V DC 8.3 A 100 W

Warranty Terms

Warranty Terms 511702 TracoPower TOP 100-112 Power supply unit 12 V DC 8.3 A 100 W

Description

The main feature of the TOP-100 series is the highest power density in the industry standard 50.8 x 101.6 mm (2.0" x 4.0"). The power supply unit can be used with an output power of up to 100 W with convection cooling in an industrial operating temperature range of -25°C to +50°C can be operated. This feature is achieved by advanced technology and an extremely high efficiency> 90%, which makes the use of an additional cooling fan unnecessary.

This text is machine translated.

Features

  • Ultra compact Open Frame switching SMPS
  • Connector with connector assembly (Molex)
  • Overvoltage protection
  • Interference according to EN 55022, class B and EN 61000-3-2 (PFHC)
  • International safety standards/ permissions
  • Network-/load regulation ±1% max
  • Ripple < 100 m Vpp
  • Power limit 150%
  • Operation temperature -25 till +70 °C, reduction of performance above 50 ºC
  • Safety/reliability as per IEC/EN 60950, UL 60950-1, CSA-C22.2 No. 60950-1103
  • Efficiency 90%
  • Protection class 2.

Scope of delivery

  • Without Alubrucke as a heatsink.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)