• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPI 150-115A-J PSU 15 V DC 10 A 150 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC power supply, TPI series

  • Output 15 V DC / 10 A
  • Power 150 W
  • Connector

Technical specifications

Product type

PSU

Input voltage (max.)

264 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

Min. input voltage

85 V AC

Dim

(L x W x H) 29.5 x 50.8 x 101.6 mm

Output voltage (max.)

15 V DC

Connection

Connector

150 W

No. of outputs

1 x

Type

open

Weight

187 g

Width

50.8 mm

Height

101.6 mm

Length

29.5 mm

Type

TPI 150-115A-J

Output current (min.)

0 A

Output voltage (min.)

15 V DC

No. of inputs

1 x

Max. temperature

80 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2792748 TracoPower TPI 150-115A-J PSU 15 V DC 10 A 150 W

User & Safety Instructions

User & Safety Instructions 2792748 TracoPower TPI 150-115A-J PSU 15 V DC 10 A 150 W

Warranty Terms

Warranty Terms 2792748 TracoPower TPI 150-115A-J PSU 15 V DC 10 A 150 W

More interesting products

(*All information is plus legal VAT)