
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Transcend HUB2C USB Type-C Hub 3.1
- USB 3.1 Gen1 interface
- Type-C interface
- Supports power supply via USB, no additional power supply required
- Supplied with 4 USB 3.1 Gen1 ports and connected USB cable
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.1 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
0 mm
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Black
- Width
73.8 mm
- Height
10.4 mm
- Depth
37.2 mm
- Weight
29 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2163106 Transcend TS-HUB2C USB hub 4 ports USB type A USB 3.1 1st Gen 5 GBit/s Black TS-HUB2C
Warranty Terms
Warranty Terms 2163106 Transcend TS-HUB2C USB hub 4 ports USB type A USB 3.1 1st Gen 5 GBit/s Black TS-HUB2C
Description
Transcend's HUB2C is ideal for use with computers, laptops and Android mobile devices with USB type C connections and with the iPad Pro 2018. It transforms a single USB Type C port into four Type A ports, instantly extending the number of devices you can connect to your Type C gadget at the same time. Connect accessories such as USB sticks, keyboards or mice to your tablet or USB sticks to your Android smartphone and enjoy plug-and-play fun right away!
Twist-proof USB type-C plug
Transcend's 4-port HUB2C is supplied with a twist-proof USB type C connection for particularly easy use. It is ideal for use with state-of-the-art laptops, Android smartphones and tablets with a USB-C connection, as well as the iPad Pro 2018*.
*To view picture or video files on your iPad Pro 2018, name each file according to the Design Rule for Camera File System (DCF) standard.
Converts a single port into four ports.
Have you ever wondered what to do with your Type A products when you purchase USB Type C devices or laptops? Or do you not find the number of C-type ports sufficient for all your devices? Equipped with a USB 3.1 Gen 1 interface, Transcend's HUB2C converts a single type C port into four type A ports and thus expands the number of devices that you can connect to your original device at the same time.
An accessory that connects your life.
With the HUB2C from Transcend you can connect accessories such as USB sticks, keyboards or mice to your tablet, or also USB sticks to your Android smartphone. Enjoy instant plug-and-play fun now!
Ultra-slim and portable design
The HUB2C is so small and compact that you can transport it easily and without additional load, ideal for business and leisure.
This text is machine translated.
Twist-proof USB type-C plug
Transcend's 4-port HUB2C is supplied with a twist-proof USB type C connection for particularly easy use. It is ideal for use with state-of-the-art laptops, Android smartphones and tablets with a USB-C connection, as well as the iPad Pro 2018*.
*To view picture or video files on your iPad Pro 2018, name each file according to the Design Rule for Camera File System (DCF) standard.
Converts a single port into four ports.
Have you ever wondered what to do with your Type A products when you purchase USB Type C devices or laptops? Or do you not find the number of C-type ports sufficient for all your devices? Equipped with a USB 3.1 Gen 1 interface, Transcend's HUB2C converts a single type C port into four type A ports and thus expands the number of devices that you can connect to your original device at the same time.
An accessory that connects your life.
With the HUB2C from Transcend you can connect accessories such as USB sticks, keyboards or mice to your tablet, or also USB sticks to your Android smartphone. Enjoy instant plug-and-play fun now!
Ultra-slim and portable design
The HUB2C is so small and compact that you can transport it easily and without additional load, ideal for business and leisure.
This text is machine translated.
Scope of delivery
- Stroke HUB2C black
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.89€ 26.49*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































