• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS-RDC3 External memory card reader USB C® Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend RDC3 USB 3.2 Gen 1 / 3.1 Gen 1 Card reader

  • Reversible USB type C port
  • Two card slots for easy expansion
  • Lightning-fast transmission speed side
  • Pocket size

Technical specifications

Product type

External memory card reader

Interfaces

USB C®

Supported memory cards

SD

microSD

Factory colour

Black

Width

40.8 mm

Height

10.4 mm

Depth

40.8 mm

Weight

17 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2302555 Transcend TS-RDC3 External memory card reader USB C® Black

User & Safety Instructions

User & Safety Instructions 2302555 Transcend TS-RDC3 External memory card reader USB C® Black

Warranty Terms

Warranty Terms 2302555 Transcend TS-RDC3 External memory card reader USB C® Black

Description

Transcend's RDC3 card reader was developed especially for use with USB-computers and mobile devices of the next generation with USB-type C. It is compatible with Android smartphones and tablets, new laptops, C-type MacBooks and iPad Pro devices from 2018. Transcend's RDC3 features both an SD card slot and a microSD card slot, and features the USB 3.2 Gen 1 interface for impressive transfer speeds. Download the free transcend elite app to manage the files on your smartphone or tablet.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)