• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS F40 INIT32 LMZF Weidmüller Content: 1 pc(s)

Product type
Transfer module
Total no. of pins
40
Stripping length (max.)
7 mm
Dim
(L x W x H) 185 x 87 x 73 mm
Connector (field)
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RS F40 INIT 32 LMZF

Our service for you

Technical specifications

  • Rated insulation voltage<: 50 V AC
  • Overvoltage category: III
  • Pollution degree: 2
  • Penetrating test: 0.35 kVAC
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 14
  • LED status indicator per channel: No
  • Wire system: 2-wire
  • operating voltage: 50 V AC
  • maximum current per channel: 1 A.
Product type

Transfer module

Total no. of pins

40

Stripping length (max.)

7 mm

Dim

(L x W x H) 185 x 87 x 73 mm

Connector (field)

Pull spring

Connector (control)

Connector

Type

Interface, RSF, 2-wire, tension spring connection

Weight

314 g

Content

1 pc(s)

Number of pins

40

Width

87 mm

Height

73 mm

Length

185 mm

RoHS-compliant

Yes

Series

RSF

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Type

RS F40 INIT 32 LMZF

Documents & Downloads

Datasheet

Datasheet 258007 Transfer module RS F40 INIT32 LMZF Weidmüller Content: 1 pc(s)

Description

Transfer module. 2-wire, spring-cage connection. Passive interface elements RS F40 or F10 for 32 or 8 RS signals that the efficient connection of peripherals (sensors and actuators) to the input/output modules of the SPS thanks to pre-fitted cable. The most important features are: Spring-loaded or screw connection technology. After Bytes grouped signals. 1-, 2- or 3-wire technology. Extremely compact modules in RS-profile 45 for mounting on standard mounting rail TS 35.

This text is machine translated.