Piece
Transfer module
15
D-Sub pin strip (15-pin)
6 mm
(L x W x H) 60 x 87 x 76 mm
Screws
D-Sub plug
Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 15-pin plug, screw connection
122 g
1 pc(s)
15
87 mm
76 mm
60 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
TS 35 socket
RS SD15S UNC 4.40 LP 2 N
DIN rail (top hat rail) 35 mm
60
87 mm
76 mm
1.5 A
15
Screw connection
2
yes
Datasheet 257865 Transfer module RS SD15S UNC 4.40 LP2N Weidmüller Content: 1 pc(s)
User & Safety Instructions 257865 Transfer module RS SD15S UNC 4.40 LP2N Weidmüller Content: 1 pc(s)