Piece
Transfer module
50
D-Sub plug
6 mm
(L x W x H) 45 x 154 x 65.5 mm
Screws
D-Sub plug
Interface, RSSD, PLC digital input/output module, SUB-D plug in accordance with IEC 60807-2 / DIN 41652, 50-pin plug, screw connection
263 g
1 pc(s)
DIN 41612 connector
50
154 mm
65.5 mm
45 mm
Yes
RS SD
+55 °C
0 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
+ PG
RS SD50B UNC LPK 2
yes
Datasheet 257914 Transfer module RS SD50B UNC LPK2 Weidmüller Content: 1 pc(s)
User & Safety Instructions 257914 Transfer module RS SD50B UNC LPK2 Weidmüller Content: 1 pc(s)