• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS SD50S UNC LPK2 Weidmüller Content: 1 pc(s)

Packaging type
Piece
Product type
Transfer module
Total no. of pins
50
Connection
D-Sub plug
AWG
AWG 26 - AWG 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RS SD50S UNC LPK 2

Technical specifications

  • Nominal current per connection: 1.5 A
  • Rated insulation voltage: 100 V
  • Overvoltage category: II
  • Pollution degree: 2
  • Pulse voltage testing (1.2/50µs): 0.8 kV
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 12
  • Torque, min.: 0.5 Nm
  • Torque, max.: 0.6 Nm
  • Earth conductor connection: Flat contact
  • Rated voltage: 100 V
Packaging type

Piece

Product type

Transfer module

Total no. of pins

50

Connection

D-Sub plug

AWG 26 - AWG 12

Stripping length (max.)

6 mm

Dim

(L x W x H) 154 x 45 x 65.5 mm

Connector (field)

Screws

Connector (control)

D-Sub plug

Type

Interface, RSSD, SUB-D plug according to IEC 60807-2 / DIN 41652, 50-pin socket, screw connection

Weight

263 g

Content

1 pc(s)

Number of pins

50

Width

45 mm

Height

65.5 mm

Length

154 mm

RoHS-compliant

Yes

Series

RS SD

Max. temperature

+55 °C

Min. temperature

0 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Features

+ PG

Type

RS SD50S UNC LPK 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257918 Transfer module RS SD50S UNC LPK2 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 257918 Transfer module RS SD50S UNC LPK2 Weidmüller Content: 1 pc(s)

Description

Transfer module. Interface, RSSD, D-SUB connector according to IEC 807-2/DIN 41652, 50-pin socket, screw connection. Passive interfaces for signal transmission with a Sub-D connector according to IEC 807-2/DIN 41652 receptacle equipped. The most important features are: group with 9-, 15-, 37- and 50-pin plug and socket connectors. Electrical connection on a one-to-one between control and panel connections. Extremely compact modules in RS-profile 45 for mounting on standard mounting rail TS 35. Pen for the earth connection.

This text is machine translated.