• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TPE-219GI PoE injector 2.5 GBit/s IEEE 802.3bt

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PoE injector

PoE

IEEE 802.3bt

LAN data transfer rate

2.5 GBit/s

Width

154 mm

Height

36 mm

Length

150 cm

Depth

74 mm

Factory colour

Black

Weight

930 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341494 TrendNet TPE-219GI PoE injector 2.5 GBit/s IEEE 802.3bt

Description

Scope of delivery

  • TPE-219GI, quick installation instructions, power cable
  • This text is machine translated.

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)