• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TRENDnet TPE-115GI Gigabit PoE+ Injector - Power Injector PoE injector 10 / 100 / 1000 MBit/s

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PoE injector

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

155 mm

Height

33 mm

Depth

57 mm

Weight

0.427

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341493 TrendNet TRENDnet TPE-115GI Gigabit PoE+ Injector - Power Injector PoE injector 10 / 100 / 1000 MBit/s

Description

Scope of delivery

  • TPE-115GI, instructions for quick installation, power cable
  • This text is machine translated.

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)