• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1273003 GQ19F-10E/G/12V/S Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
Circular lighting
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.10 / piece)
€ 12.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Steel

Functions

momentary

Lighting type

Circular lighting

Colour

Green

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Steel

Connection

Screws

Switching voltage

48 V DC

Switching current (max.)

2 A

Min. temperature

-20 °C

Max. temperature

+55 °C

Button diameter

15.4 mm

Durability

1 000 000 cycles

Recess diameter

19 mm

Recess depth

30 mm

Electrical lifespan

50000 cycles

IP65

Content

1 pc(s)

RoHS-compliant

Yes

Board thickness (max.)

10 mm

Type

GQ19F-10E/G/12V/S

Documents & Downloads

Datasheet

Datasheet 1273003 TRU COMPONENTS 1273003 GQ19F-10E/G/12V/S Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

Datasheet 1273003 TRU COMPONENTS 1273003 GQ19F-10E/G/12V/S Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1273003 TRU COMPONENTS 1273003 GQ19F-10E/G/12V/S Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)