
Image similar
Heatshrink + adhesive
33 mm
33 mm
8 mm
Black
4:1
UV-resistant
1.22 m
Polyolefin
+70 °C
+120 °C
-55 °C
+110 °C
1570283
No
1.22 m
Yes
1570283
With inner adhesive
Datasheet 1570283 TRU COMPONENTS 1570283 Heatshrink + adhesive Black 33 mm 8 mm Shrinkage:4:1 1.22 m
User & Safety Instructions 1570283 TRU COMPONENTS 1570283 Heatshrink + adhesive Black 33 mm 8 mm Shrinkage:4:1 1.22 m
€ 33.98€ 30.98*
The necessary accessories are required to use the article as described.