• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572137 Blade receptacle + branch joint Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partial

Image similar
Product type
Blade receptacle
Connector width
6.4 mm
Insulation type
Partially insulated
Content
50 pc(s)
max. cross section
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Blade receptacle + branch joint

  • Design with junction

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

6.4 mm

Factory colour

Yellow

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Partially insulated

Connection angle

180°

Contact material

Copper silver plated

Content

50 pc(s)

max. cross section

6 mm²

Min. cross section

4 mm²

AWG max.

12

AWG (min.)

10

Manufacturer part #

1572137

Insulation material

PVC

Cross-section range

4 - 6 mm²

Size

6.4 x 0.8 mm

Features

+ branch joint

Temperature range

Up to +70 °C

Type

PBDD5.5-250

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572137 TRU COMPONENTS 1572137 Blade receptacle + branch joint Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partial

Description

These plug-in sleeves offer reliable connections.