• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 737886 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Yellow 50 pc(

Image similar
Product type
Blade receptacle
Connector width
4.8 mm
Insulation type
Insulated
Content
50 pc(s)
max. cross section
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade receptacle

  • Yellow

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

4.8 mm

Factory colour

Yellow

Connector thickness

0.5 mm

Support sleeve

No

Insulation type

Insulated

Connection angle

180°

Contact material

Copper silver plated

Content

50 pc(s)

max. cross section

6 mm²

Min. cross section

4 mm²

AWG max.

12

AWG (min.)

10

Manufacturer part #

737886

Insulation material

PVC

Cross-section range

4 - 6 mm²

Size

4.8 x 0.5 mm

Temperature range

Up to +70 °C

Type

FDFD5.5-187(5)

Documents & Downloads

Datasheet

Datasheet 1566940 TRU COMPONENTS 737886 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Yellow 50 pc(

Description

These plug-in sleeves offer reliable connections.