
TRU COMPONENTS 1576523 TC-632.223 4A Micro fuse (Ø x L) 6.3 mm x 32 mm 4 A 250 V Medium time-lag -mT- Content 1 pc(s)
Highlights & Details
Fuse 6.3 x 32 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Switch-off capacity
1000 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-632.223 4A
Documents & Downloads
Datasheet
Datasheet 1576523 TRU COMPONENTS 1576523 TC-632.223 4A Micro fuse (Ø x L) 6.3 mm x 32 mm 4 A 250 V Medium time-lag -mT- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576523 TRU COMPONENTS 1576523 TC-632.223 4A Micro fuse (Ø x L) 6.3 mm x 32 mm 4 A 250 V Medium time-lag -mT- Content 1 pc(s)
Description
Scope of delivery
- Package contains 1 pieces.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.39€ 6.39*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























