• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579301 TNC reverse polarity connector Plug, straight 1 pc(s)

Image similar
Cable category
Belden H155
Product type
TNC reverse polarity connector
Connector type
Plug, straight
Connection
Plug
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TNC reverse polarity connector

  • In reverse, the reverse connector type specified.

Our service for you

Technical specifications

Cable category

Belden H155

Product type

TNC reverse polarity connector

Connector type

Plug, straight

Connection

Plug

Content

1 pc(s)

Cable Ø

5.40 mm

Manufacturer part #

1579301

Material (details)

Brass, nickel plated

RoHS-compliant

Yes

Type

1579301

Documents & Downloads

Datasheet

Datasheet 1579301 TRU COMPONENTS 1579301 TNC reverse polarity connector Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579301 TRU COMPONENTS 1579301 TNC reverse polarity connector Plug, straight 1 pc(s)

Description

This text is machine translated.

Reverse-TNC- plug connectors are a special form of the TNC plug connectors. Externally both plug connectors are the same with only the internal parts transposed; the reverse connectors have a socket-shaped and the reverse sockets have a plug-shaped central contact.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.47*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)