• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587960 Toggle switch TC-R13-203CL3-01-BGRGR5 250 V AC 10 A 1 x On/On latch 1 pc(s)

Product type
Toggle switch
Casing/button colour
Black
Red
Green
Functions
latch
Lighting type
Area illumination
Colour
Green
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch, 10 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Toggle switch

Casing/button colour

Black

Red

Green

Functions

latch

Lighting type

Area illumination

Colour

Green

Red

Bulb type

LED (monochrome)

Switch position

1 x On/On

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Min. temperature

-25 °C

Max. temperature

+85 °C

Length

28 mm

Width

28 mm

Height

26.6 mm

Recess diameter

24 mm

Front panel thickness

4 mm

Content

1 pc(s)

Dim

(L x W x H) 28 x 28 x 26.6 mm

RoHS-compliant

Yes

Type

TC-R13-203CL3-01-BGRGR5

Documents & Downloads

Datasheet

Datasheet 1587960 TRU COMPONENTS 1587960 Toggle switch TC-R13-203CL3-01-BGRGR5 250 V AC 10 A 1 x On/On latch 1 pc(s)

Description

Illuminated convertor.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.