• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Toggle switch TC-R13-33PB2-02 250 V AC 10 A 2 x Off/On latch 1 pc(s)

Product type
Toggle switch
Casing/button colour
Black
Red
Front panel cut-out
19.4 x 22.2 mm
Functions
latch
Lighting type
Spot lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.89 / piece)
€ 4.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 V AC 10 A 2 x Off/On

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Approvals: ENEC, VDE
Product type

Toggle switch

Casing/button colour

Black

Red

Front panel cut-out

19.4 x 22.2 mm

Functions

latch

Lighting type

Spot lighting

Colour

Red

Bulb type

LED (monochrome)

Switch position

2 x Off/On

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Contact resistance

50 mΩ

Switching voltage

250 V AC

Switching current (max.)

10 A

Front panel thickness

1.25 mm

Content

1 pc(s)

Insulation resistance

100 MΩ/500 V DC

RoHS-compliant

Yes

Type

TC-R13-33PB2-02

Documents & Downloads

Datasheet

Datasheet 1587959 TRU COMPONENTS Toggle switch TC-R13-33PB2-02 250 V AC 10 A 2 x Off/On latch 1 pc(s)

Description

Dual rocker switch for snap-in mounting.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.