• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587961 Car control pad TC-R18-Q1A-23B423L3R17100L 12 V DC 50 A 1 x Off/On latch, momentary 1 pc(s)

Product type
Car control pad
Lighting type
Spot lighting
Print motif
ENGINE START
Switching voltage
12 V DC
Switching current (max.)
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.14 / piece)
€ 25.99
-34 %
€ 17.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car dashboard 20/50 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car control pad

Type

Off/On (switch), Off/(On) "start"-button

Lighting type

Spot lighting

Colour

Red

Bulb type

LED (monochrome)

Print motif

ENGINE START

Factory colour

Carbon

Switching voltage

12 V DC

Switching current (max.)

50 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

momentary

Length

66 mm

Width

95 mm

Content

1 pc(s)

Dim

(L x W x H) 66 x 95 x 47 mm

Manufacturer part #

1587961

RoHS-compliant

Yes

Height

47 mm

Type

TC-R18-Q1A-23B423L3R17100L

Documents & Downloads

Datasheet

Datasheet 1587961 TRU COMPONENTS 1587961 Car control pad TC-R18-Q1A-23B423L3R17100L 12 V DC 50 A 1 x Off/On latch, momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587961 TRU COMPONENTS 1587961 Car control pad TC-R18-Q1A-23B423L3R17100L 12 V DC 50 A 1 x Off/On latch, momentary 1 pc(s)

Description

Aluminium panel with on-switch (20 A), "start"-button (50 A) and LED-signal lamp.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.06€ 27.21*

What kind of Automotive Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)