• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589714 Pin connector no ejector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin connector
CS
2 mm
No. of rows
2
Pins per row
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Column plug connector RM 2 mm

  • Total number of pins 40
  • No. of rows 2
  • Industrial goods No
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin connector

Features

no ejector

CS

2 mm

No. of rows

2

Pins per row

20

Total number of pins

40

Nominal current

1 A

Contact material

Phosphorus bronze

Content

1 pc(s)

Connection

Print

Type

F05-40 AG1-G

Dim

(L x W x H) 47.10 x 5.50 x 5.70 mm

Case material

PBT

Manufacturer part #

1589714

Factory colour

Black

Industrial packaging

No

Width

5.50 mm

Height

5.70 mm

Length

47.10 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1589714 TRU COMPONENTS 1589714 Pin connector no ejector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589714 TRU COMPONENTS 1589714 Pin connector no ejector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)