• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589781 Pin connector no ejector Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, right angle
Product type
Pin connector
CS
2.54 mm
No. of rows
2
Pins per row
25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Column plug connector RM 2.54 mm

  • Total number of pins 50
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin connector

Features

no ejector

CS

2.54 mm

No. of rows

2

Pins per row

25

Total number of pins

50

Nominal current

2 A

Contact material

Brass

Content

1 pc(s)

Connection

Cut & Clip

Type

F04-50 AG1-G

Dim

(L x W x H) 71.10 x 9 x 9 mm

Case material

PBT

Manufacturer part #

1589781

Factory colour

Black

Width

9 mm

Height

9 mm

Length

71.10 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1589781 TRU COMPONENTS 1589781 Pin connector no ejector Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589781 TRU COMPONENTS 1589781 Pin connector no ejector Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)