• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93014c86b Battery heatshrink w/o adhesive White 38 mm 19 mm Shrinkage:2:1 1 pc(s)

Image similar
Product type
Battery heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
38 mm
Nominal diameter (post-shrinkage)
19 mm
Content
1 pc(s)
Nominal diameter (pre-shrinkage)
63.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.99)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat shrink tubing 2:1

  • 2 : 1

Our service for you

Technical specifications

Product type

Battery heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

63.5 mm

Nominal inside diameter (pre-shrinkage)

38 mm

Nominal diameter (post-shrinkage)

19 mm

Factory colour

White

Shrinkage

2:1

Content

1 pc(s)

Material

PVC

Shrink temperature (min.)

+125 °C

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

93014c86b

Halogen-free

No

Suitable for

AA

AAA

D

9V

RoHS-compliant

Yes

Type

93014c86b

Material (details)

PVC

Shrink temperature

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1489689 TRU COMPONENTS 93014c86b Battery heatshrink w/o adhesive White 38 mm 19 mm Shrinkage:2:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1489689 TRU COMPONENTS 93014c86b Battery heatshrink w/o adhesive White 38 mm 19 mm Shrinkage:2:1 1 pc(s)

Description

Scope of delivery

  • 1 m
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.96€ 70.96*

More interesting products

(*All information is plus legal VAT)