• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93014c936 TRU COMPONENTS 93014c936 N/A Socket, straight Black 1 pc(s) Socket, straight Black 1 pc(s)

Product type
Socket part
Connector type
Socket, straight
Specification
CAT 3
Connector standard
RJ12
Type
93014c936
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

768 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular socket, without the need for tools

Our service for you

Technical specifications

Type

93014c936

Product type

Socket part

Connector type

Socket, straight

CAT 3

Connector standard

RJ12

AWG max.

24

Connection

Cut & Clip

Factory colour

Black

Content

1 pc(s)

Width

11.4 mm

Height

16.1 mm

Length

30.5 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572349 TRU COMPONENTS 93014c936 TRU COMPONENTS 93014c936 N/A Socket, straight Black 1 pc(s) Socket, straight Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)