• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Junction box IP68 waterproof 5 inputs, 0.5-2.5 mm² TC-14745284 Black TRU COMPONENTS Content: 1 pc(s)

1/6
Product type
Junction box
AWG
14-18
Connection
PA10 terminal
Connector cross section
0.5-2.5 mm²
Rated voltage
450 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

475 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Junction box IP68 waterproof 5 inputs, 0.5-2.5 mm²

  • For 5-pole connection
  • IP68 Waterproof, Moisture-proof, Dust-proof, and Anti-UV protection
  • Accepts cable outer diameters of 4-8 mm and 6-11 mm
  • Wire cross-section capacity: 0.5-2.5 mm²
  • Rated for use under fresh water and underground applications
  • Compatible with 5x TRU COMPONENTS TC-14745300 M20 stepped sealing plugs for 6-11 mm outer diameter

Technical specifications

  • Operating temperature: -40 to +105 °C
Product type

Junction box

14-18

Connection

PA10 terminal

Connector cross section

0.5-2.5 mm²

Rated voltage

450 V AC

Test current

24 A

Case material

PA 66

Total no. of pins

5

Manufacturer part #

TC-14745284

Factory colour

Black

Industrial packaging

No

Content

1 pc(s)

Contact material

Copper

Core diameter

8 mm

Dimensions

161.7 x 107.8 x 37.9 mm

Number of pins

5

IP68

Type

TC-14745284

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3686321 TRU COMPONENTS Junction box IP68 waterproof 5 inputs, 0.5-2.5 mm² TC-14745284 Black TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3686321 TRU COMPONENTS Junction box IP68 waterproof 5 inputs, 0.5-2.5 mm² TC-14745284 Black TRU COMPONENTS Content: 1 pc(s)

Description

Features

  • Built-in rubber ring and clamping nut
  • Water submersion up to 10 m for 150 hours
  • Connector made of UL94V-2 fire and flame retardant material
  • Resistance to high and low temperatures

Scope of delivery

  • Connector incl. 5x M20 sealing inserts (4-8 mm)
  • PA10 terminal block
  • 6x M3 x 9 mm Dacromet coated screws for waterproof box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.39*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)