• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Micro USB-01-BK Micro USB-mounted socket 2.0 Socket, built-in Micro USB A socket on micro USB B plug Cont

1/2
Product type
USB connector
Connector type
Socket, built-in
Connector standard
USB 2.0
Type
Micro USB-01-BK
Type
Micro USB A socket on micro USB B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro USB-mounted socket 2.0

Our service for you

Technical specifications

Type

Micro USB-01-BK

Product type

USB connector

Connector type

Socket, built-in

Type

Micro USB A socket on micro USB B plug

Connector standard

USB 2.0

Type A

Micro USB socket

Type B

Micro USB plug

Bore Ø

22 mm

Manufacturer part #

1365797

Factory colour

Black

Content

1 pc(s)

Material (details)

Aluminium anodised

Compatible with (details)

Installation thickness 1 - 8 mm

Length

34.1 mm

RoHS-compliant

Yes

Temperature range

-25 - +55 °C

Documents & Downloads

Datasheet

Datasheet 1365797 TRU COMPONENTS Micro USB-01-BK Micro USB-mounted socket 2.0 Socket, built-in Micro USB A socket on micro USB B plug Cont

Datasheet 1365797 TRU COMPONENTS Micro USB-01-BK Micro USB-mounted socket 2.0 Socket, built-in Micro USB A socket on micro USB B plug Cont

User & Safety Instructions

User & Safety Instructions 1365797 TRU COMPONENTS Micro USB-01-BK Micro USB-mounted socket 2.0 Socket, built-in Micro USB A socket on micro USB B plug Cont

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)