• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (precision) No. of rows: 1 Pins per row: 20 TC-2521070 100 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (precision)
No. of rows
1
Total number of pins
20
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RM 2.54 mm

  • Content 100 pc(s)
  • No. of rows 1
  • Pins per row 20

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (precision)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

1000 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

PPS

Pin length (receptacle)

3.60 mm

Pin length (PCB)

3.20 mm

Separable

Yes

Dim

(L x W x H) 50.80 x 11.0 x 2.54 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

TC-2521070

Industrial packaging

Yes

Content

100 pc(s)

Width

11.0 mm

Height

2.54 mm

Length

50.80 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

TC-2521070

Documents & Downloads

Datasheet

Datasheet 1694060 TRU COMPONENTS Pin strip (precision) No. of rows: 1 Pins per row: 20 TC-2521070 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1694060 TRU COMPONENTS Pin strip (precision) No. of rows: 1 Pins per row: 20 TC-2521070 100 pc(s)

Description

One-row, separable, twisted contacts · For connecting conductor boards (in Sandwich mounting)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)