
1/2
Image similar
Pin strip, straight
Pin strip (standard)
2
20
40
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
5.80 mm
2.50 mm
Yes
(L x W x H) 50.80 x 10.80 x 5.00 mm
Perpendicular (to the PCB)
1580897
No
1 pc(s)
10.80 mm
5.00 mm
50.80 mm
Yes
+105 °C
-40 °C
1580897
Datasheet 1580897 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 20 1580897 1 pc(s)
User & Safety Instructions 1580897 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 20 1580897 1 pc(s)