1/2
Image similar
Pin strip, straight
Pin strip (standard)
2
36
72
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
1.02 mm
14 mm
3.30 mm
Yes
(L x W x H) 91.44 x 19.80 x 5.00 mm
Perpendicular (to the PCB)
TC-2521021
Yes
100 pc(s)
19.80 mm
5.00 mm
91.44 mm
Yes
+105 °C
-40 °C
TC-2521021
Datasheet 1694014 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 36 TC-2521021 100 pc(s)
User & Safety Instructions 1694014 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 36 TC-2521021 100 pc(s)