Power strip, straight
SIL socket (precision)
1
20
20
2.54 mm
Black
Circular
60 V
3 A
3 A
Gold plated
Copper alloy
PPS
0.74 mm
2.75 mm
Yes
(L x W x H) 50.80 x 7.43 x 2.54 mm
Perpendicular (to the PCB)
TC-2521098
3.00 mm
100 pc(s)
7.43 mm
2.54 mm
50.80 mm
Yes
+105 °C
-55 °C
TC-2521098
Datasheet 1694088 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 20 TC-2521098 100 pc(s)
User & Safety Instructions 1694088 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 20 TC-2521098 100 pc(s)