

Power strip, straight
SIL socket (precision)
1
32
32
2.54 mm
Black
Circular
60 V
3 A
3 A
Gold plated
Copper alloy
PPS
0.51 mm
2.75 mm
Yes
(L x W x H) 81.28 x 7.43 x 2.54 mm
Perpendicular (to the PCB)
1580920
3.00 mm
No
1 pc(s)
7.43 mm
2.54 mm
81.28 mm
Yes
+105 °C
-55 °C
1580920
Datasheet 1580920 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 32 1580920 1 pc(s)
User & Safety Instructions 1580920 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 32 1580920 1 pc(s)