• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-02747-26-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip
CS
2.54 mm
No. of rows
2
Pins per row
13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Total number of pins 26
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip

CS

2.54 mm

No. of rows

2

Pins per row

13

Total number of pins

26

Nominal voltage

250 V AC

Nominal current

3 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Print

Type

TC-02747-26-1-00-2

Dim

(L x W x H) 8.85 x 40.64 x 12.33 mm

Case material

Thermoplastic material

Manufacturer part #

TC-02747-26-1-00-2

Factory colour

Black

Insulation material

Thermoplastic material

Width

40.64 mm

Height

12.33 mm

Length

8.85 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Contact surface

Gold plated

Documents & Downloads

Datasheet

Datasheet 1560666 TRU COMPONENTS TC-02747-26-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1560666 TRU COMPONENTS TC-02747-26-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)