• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11894508 Crimp connector set 0.5 mm² 6.0 mm² Red, Blue, Yellow 520 pc(s)

1/3
Product type
Crimp connector set
Min. cross section
0.5 mm²
max. cross section
6.0 mm²
Content
520 pc(s)
Factory colour
Red
Blue
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 520 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Crimp terminal assortment

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Min. cross section

0.5 mm²

max. cross section

6.0 mm²

Content

520 pc(s)

Manufacturer part #

TC-11894508

Insulation type

Partially insulated

RoHS-compliant

Yes

Features

+ blade terminal receptacle

+ blade terminals

+ ring terminals

+ spade terminals

Temperature range

75 °C

Type

TC-11894508

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2973627 TRU COMPONENTS TC-11894508 Crimp connector set 0.5 mm² 6.0 mm² Red, Blue, Yellow 520 pc(s)

User & Safety Instructions

User & Safety Instructions 2973627 TRU COMPONENTS TC-11894508 Crimp connector set 0.5 mm² 6.0 mm² Red, Blue, Yellow 520 pc(s)

Description

Scope of delivery

  • Flack plug-in sleeve 6.3 mm:
  • 50x 0.5-1 mm² Red
  • 50x 1.5-2.5 mm² Blue
  • 30x 4-6 mm² Yellow
  • Ring cable lug:
  • 50x M4 0.5-1 mm² Red
  • 50x M5 1.5-2.5 mm² Blue
  • 30x M6 4-6 mm² Yellow
  • Spade connectors 6.3 mm:
  • 50x 0.5-1 mm² Red
  • 50x 1.5-2.5 mm² Blue
  • 30x 4-6 mm² Yellow
  • Fork cable lug:
  • 50x M4 0.5-1 mm² Red
  • 50x M5 1.5-2.5 mm² Blue
  • 30x M6 4-6 mm² Yellow
  • Assortment box
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)