• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739660 Crimp connector set 0.50 mm² 2.50 mm² Transparent, Black, Red, Blue 160 pc(s)

Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
2.50 mm²
Content
160 pc(s)
Factory colour
Transparent
Black
Red
Blue
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

107 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 160 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade plug assortment 160 parts (uninsulated)

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Transparent

Black

Red

Blue

Min. cross section

0.50 mm²

max. cross section

2.50 mm²

Contact material

Cathode copper, tin plated

Content

160 pc(s)

Manufacturer part #

739660

RoHS-compliant

Yes

Features

Assortment box

+ blade terminals

Type

93014C288

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566805 TRU COMPONENTS 739660 Crimp connector set 0.50 mm² 2.50 mm² Transparent, Black, Red, Blue 160 pc(s)

Description

Scope of delivery

  • 30 x Flat pin connector 0.5 - 1 mm ² 2.8 x 0.8 mm
  • 15 x Flat pin connector 0.5 - 1 mm ² 6.3 x 0.8 mm
  • 20 x Flat pin connector 1.5 - 2.5 mm², 4.8 x 0.8 mm
  • 15 x Flat pin connector 1.5 - 2.5 mm² 6.3 x 0.8 mm
  • 5x insulating sleeve made of soft-PVC for flat plug 2.8 mm transparent
  • 5x insulating sleeve made of soft-PVC for flat plug 2.8 mm black
  • 5x insulating sleeve made of soft-PVC for flat plug 2.8 mm red
  • 5x insulating sleeve made of soft-PVC for flat plug 2.8 mm blue
  • 4x insulating sleeve made of soft-PVC for flat plug 4.8 mm transparent
  • 4x insulating sleeve made of soft-PVC for flat plug 4.8 mm black
  • 4x insulating sleeve made of soft-PVC for flat plug 4.8 mm red
  • 4x insulating sleeve made of soft-PVC for flat plug 4.8 mm blue
  • 5x insulating sleeve made of soft-PVC for flat plug 6.3 mm transparent
  • 5x insulating sleeve made of soft-PVC for flat plug 6.3 mm black
  • 5x insulating sleeve made of soft-PVC for flat plug 6.3 mm red
  • 5x insulating sleeve made of soft-PVC for flat plug 6.3 mm blue
  • 10x insulation made of PA for flat plug 2.8 mm transparent
  • 4x insulating sleeve made of PA for flat plug 4.8 mm transparent
  • 10x insulation made of PA for flat plug 6.3 mm transparent

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)