• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C071 Crimp connector set 0.50 mm² 2.50 mm² Red, Blue 120 Parts

1/2
Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
2.50 mm²
Content
120 Parts
Factory colour
Red
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 Parts)
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Min. cross section

0.50 mm²

max. cross section

2.50 mm²

Contact material

Copper

Content

120 Parts

Manufacturer part #

T1904C071

Insulation material

PVC

Insulation type

Partially insulated

Temperature range

+75 °C

Type

T1904C071

Documents & Downloads

Datasheet

Datasheet 2109179 TRU COMPONENTS T1904C071 Crimp connector set 0.50 mm² 2.50 mm² Red, Blue 120 Parts

Datasheet 2109179 TRU COMPONENTS T1904C071 Crimp connector set 0.50 mm² 2.50 mm² Red, Blue 120 Parts

User & Safety Instructions

User & Safety Instructions 2109179 TRU COMPONENTS T1904C071 Crimp connector set 0.50 mm² 2.50 mm² Red, Blue 120 Parts

Description

Scope of delivery

  • Female spade connector 0.5 – 1.5 mm², 10 pce.
  • Female spade connector 1.5 – 2.5 mm², 10 pce.
  • Flat plug 0.5 – 1.5 mm², 10 pcs.
  • Flat plug 1.5 – 2.5 mm², 10 pcs.
  • Round plug sleeve 0.5 – 1.5 mm², 10 pcs.
  • Round socket 1.5 – 2.5 mm², 10 pcs.
  • Round plug 0.5 – 1.5 mm², 10 pcs.
  • Round plug 1.5 – 2.5 mm², 10 pcs.
  • Ring terminal Ø 4.3 mm, 0.5 – 1.5 mm², 10 pcs.
  • Ring cable lug Ø 4.3 mm, 1.5 - 2.5 mm², 10 pcs.
  • Ring terminal Ø 5.3 mm, 0.5 – 1.5 mm², 10 pcs.
  • Ring terminal Ø 5.3 mm, 1.5 – 2.5 mm², 10 pcs.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)