• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 732038-450 Crimp connector set 0.50 mm² 2.50 mm² Blue, Yellow, Red 450 pc(s)

Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
2.50 mm²
Content
450 pc(s)
Factory colour
Blue
Yellow
Red
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

250 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 450 pc(s))
Total (€ 17.99 / piece)
€ 30.99
-42 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quetsch connector assortment II

  • 3 different cross sections
  • 10 different designs
  • The most popular insulated terminals in a box

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Blue

Yellow

Red

Min. cross section

0.50 mm²

max. cross section

2.50 mm²

Contact material

Cathode copper, tin plated

Content

450 pc(s)

Manufacturer part #

732038-450

Insulation material

PA

RoHS-compliant

Yes

Features

Assortment box

+ butt connectors

+ ring terminals

+ spade terminals

+ blade terminals

+ blade terminal receptacle

Type

732038-450

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564933 TRU COMPONENTS 732038-450 Crimp connector set 0.50 mm² 2.50 mm² Blue, Yellow, Red 450 pc(s)

Description

This set contains 450 pieces in 10 different types of the most common crimp insulated connectors, in a practical assortment box.

Scope of delivery

  • Each 120 pieces: Cable shoe 1.5 - 2.5 mm² blue
  • Ring cable shoe 1.5 - 2.5 mm² blue
  • Flat-pin terminal 0.5 - 1.5 mm² red
  • Ring cable shoe 1.5 - 2.5 mm² blue
  • Flat-pin terminal sleeve 0.5 - 1.5 mm² red
  • Flat-pin terminal sleeve 1.5 - 2.5 mm² blue
  • Each 80 pieces: Cable connector 0.5 - 1.5 mm² red
  • Cable connector 1.5 - 2.5 mm² blue
  • Each 60 pieces: Cable shoe 4 - 6 mm² yellow
  • Ring cable shoe 4 - 6 mm² yellow.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)