• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739925 Crimp connector set 0.50 mm² 2.50 mm² Blue, Yellow, Red, White 382 pc(s)

Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
2.50 mm²
Content
382 pc(s)
Factory colour
Blue
Yellow
Red
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 382 pc(s))
Total (€ 61.99 / piece)
€ 89.99
-31 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp connector set 0.5 mm² 2.5 mm² Blue, Yellow, Red, White

  • 3 different cross sections
  • 15 different designs
  • The most popular insulated terminals in a box

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Blue

Yellow

Red

White

Min. cross section

0.50 mm²

max. cross section

2.50 mm²

Contact material

Cathode copper, tin plated

Content

382 pc(s)

Manufacturer part #

739925

Insulation material

PA

RoHS-compliant

Yes

Features

Assortment box

+ blade terminals

+ blade terminal receptacle

+ ring terminals

+ spade terminals

+ butt connectors

+ bullet connectors

+ bullet receptacles

+ hook terminals

+ soldering lug

Temperature range

Up to +75 °C

Type

93014c591

Documents & Downloads

Datasheet

Datasheet 1570209 TRU COMPONENTS 739925 Crimp connector set 0.50 mm² 2.50 mm² Blue, Yellow, Red, White 382 pc(s)

User & Safety Instructions

User & Safety Instructions 1570209 TRU COMPONENTS 739925 Crimp connector set 0.50 mm² 2.50 mm² Blue, Yellow, Red, White 382 pc(s)

Description

This text is machine translated.

This set contains 382 parts in 15 different types of the most common crimp insulated connectors, as well as declining solder and crimp connectors, in a practical assortment box.

Scope of delivery

  • 20 x Flat pin connector 0.5 - 1.5 mm² red
  • 20 x Flat pin connector 1.5 - 2.5 mm² blue
  • 10 x flat plug 4-6 mm² yellow
  • 5 x spade connectors with heat-shrink tubing 0.5 - 1.5 mm² red
  • 5 x spade connectors with heat-shrink tubing 1.5 - 2.5 mm² blue
  • 5 x spade connectors with heat-shrink tubing 4 - 6 mm² yellow
  • 20 x female spade connector 0.5 - 1.5 mm² red
  • 20 x female spade connector 1.5 - 2.5 mm² blue
  • 10 x female spade connector 4-6 mm² yellow
  • 5 x female spade connector with heat-shrink tubing 0.5 - 1.5 mm² red
  • 5 x female spade connector with heat-shrink tubing 1.5 - 2.5 mm² blue
  • 5 x female spade connector with heat-shrink tubing 4 - 6 mm² yellow
  • 10 x ring cable shoe 0.5 - 1.5 mm² RED M3
  • 10 x ring cable shoe 1.5 - 2.5 mm² blue M6
  • 10 x ring cable shoe 4 - 6 mm² YELLOW M5
  • 5 x ring cable lug with heat-shrink tubing 0.5 - 1.5 mm² RED M4
  • 5 x ring cable lug with heat-shrink tubing 1.5 - 2.5 mm² blue M5
  • 5 x ring cable lug with heat-shrink tubing 4 - 6 mm² YELLOW M6
  • 10 x forked cable shoe 0.5 - 1.5 mm² RED M4
  • 10 x forked cable shoe 1.5 - 2.5 mm² blue M3
  • 10 x forked cable shoe 4 - 6 mm² YELLOW M5
  • 5 x fork-type cable lug with heat-shrink tubing 0.5 - 1.5 mm² RED M3
  • 5 x fork-type cable lug with heat-shrink tubing 1.5 - 2.5 mm² blue M4
  • 5 x fork-type cable lug with heat-shrink tubing 4 - 6 mm² YELLOW M5
  • 10 x butt connector 0.5 - 1.5 mm² red Ø 1.7 mm
  • 10 x butt connector 1.5 - 2.5 mm² blue Ø 2.3 mm
  • 5 x Ø 3.4 mm yellow butt connector 4 - 6 mm²
  • 5 x butt connector with shrink tubing 0.5 - 1.5 mm² red Ø 1.7 mm
  • 5 x butt connector with shrink tubing 1.5 - 2.5 mm² blue Ø 2.3 mm
  • 5 x butt connector with shrink tubing 4 - 6 mm² YELLOW Ø 3.4 mm
  • 10 x round plug 0.5 - 1.5 mm² red Ø 4 mm
  • 10 x round plug 1.5 - 2.5 mm² blue Ø 4 mm
  • 10 x round plug 4-6 mm² yellow Ø 5 mm
  • 10 x round plug sleeve 0.5 - 1.5 mm² red Ø 4 mm
  • 10 x round plug sleeve 1.5 - 2.5 mm² blue Ø 4 mm
  • 10 x round socket 4-6 mm² yellow Ø 5 mm
  • 10 x hook terminal 0.5 - 1.5 mm² RED M3
  • 10 x hook terminal 1.5 - 2.5 mm² blue M4
  • 10 x hook terminal 4-6 mm² YELLOW M5
  • 8 x heat-soldering connector (Ø x L) 1.7 x 25 mm white
  • 8 x heat-soldering connector (Ø x L) 2.7 x 40 mm red
  • 8 x heat-soldering connector (Ø x L) 4.5 x 40 mm blue
  • 8 x heat-soldering connector (Ø x L) 6 x 40 mm yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.98€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)