• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11991832 Ring terminal set Partially insulated 0.5 mm² 6 mm² Red, Blue, Yellow 505 pc(s)

1/3
Product type
Ring terminal set
Min. cross section
0.5 mm²
max. cross section
6 mm²
Content
505 pc(s)
Factory colour
Red
Blue
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

271 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 505 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Ring Terminal Set

  • Cross section (max.): 6 mm²
  • Partially insulated

Our service for you

Technical specifications

  • Rated voltage: 300 V max.
  • Rated current:
  • Red - 9A
  • Blue - 10 A
  • Yellow - 15 A
Product type

Ring terminal set

Factory colour

Red

Blue

Yellow

Min. cross section

0.5 mm²

max. cross section

6 mm²

Contact material

Cable lug: Copper tin plated

Content

505 pc(s)

Manufacturer part #

TC-11991832

Insulation material

PVC

Insulation type

Partially insulated

RoHS-compliant

Yes

Features

+ ring terminals

Assortment box

Temperature range

10 °C - 75 °C

Type

TC-11991832

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2997958 TRU COMPONENTS TC-11991832 Ring terminal set Partially insulated 0.5 mm² 6 mm² Red, Blue, Yellow 505 pc(s)

User & Safety Instructions

User & Safety Instructions 2997958 TRU COMPONENTS TC-11991832 Ring terminal set Partially insulated 0.5 mm² 6 mm² Red, Blue, Yellow 505 pc(s)

Description

Scope of delivery

  • 50x Red, M3, 0.5-1.0 mm²
  • 50x Red, M4, 0.5-1.0 mm²
  • 50x Red, M5, 0.5-1.0 mm²
  • 75x Blue, M3, 1.5-2.5 mm²
  • 60x Blue, M4, 1.5-2.5 mm²
  • 50x Blue, M5, 1.5-2.5 mm²
  • 40x Blue, M6, 1.5-2.5 mm²
  • 25x Blue, M8, 1.5-2.5 mm²
  • 25x Yellow, M4, 4.0-6.0 mm²
  • 30x Yellow, M5, 4.0-6.0 mm²
  • 30x Yellow, M6, 4.0-6.0 mm²
  • 20x Yellow, M8, 4.0-6.0 mm²

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)