• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6648520 Crimp connector set 4300 pc(s)

1/2
Product type
Crimp connector set
Content
4300 pc(s)
Manufacturer part #
TC-6648520
RoHS-compliant
Yes
Type
93038c493
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4300 pc(s))
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Crimp connector set

Content

4300 pc(s)

Manufacturer part #

TC-6648520

RoHS-compliant

Yes

Type

93038c493

Documents & Downloads

Datasheet

Datasheet 1662130 TRU COMPONENTS TC-6648520 Crimp connector set 4300 pc(s)

User & Safety Instructions

User & Safety Instructions 1662130 TRU COMPONENTS TC-6648520 Crimp connector set 4300 pc(s)

Description

Scope of delivery

  • Ring cable shoe:
  • 100 x M4 RED 0.50 - 1.50 mm²
  • 100 x M5 RED 0.50 - 1.50 mm²
  • 100 x M5 BLUE 1.50 - 2.50 mm²
  • 100 x M6 yellow 4-6 mm²
  • Female spade connectors:
  • 100 x 2.8 x 0.8 mm red 0.50 - 1.50 mm²
  • 100 x 6.30 x 0.80 mm red 0.50 - 1.50 mm²
  • 100 x 6.30 x 0.80 mm blue 1.50 - 2.50 mm²
  • 100 x 6.30 x 0.80 mm yellow 4-6 mm²
  • Pin cable lugs:
  • 100 x red 20 mm 0.50 - 1.50 mm²
  • 100 x blue 20 mm 1.50 - 2.50 mm²
  • 100 x yellow 25.50 4-6 mm²
  • Shock connector
  • 100 x red 0.50 - 1.50 mm²
  • 100 x blue 1.50 - 2.50 mm²
  • 100 x yellow 4 - 6 mm²
  • Cable end sleeves:
  • 500 x white 0.50 mm² - 14 mm
  • 500 x gray 0.75 mm²-14.60 mm
  • 500 x Red 1 mm²-14.60 mm
  • 500 x black 1.50 mm²-14.60 mm
  • 500 x blue 2.50 mm²-15.20 mm
  • 300 x gray 4 mm²-16.50 mm
  • 100 x yellow 6 mm² - 18 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)