• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9904304 Crimp connector set 0.50 mm² 6 mm² Red, Yellow, Blue 1 Set Box

1/2
Packaging type
Box
Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
6 mm²
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp connector set assortment 230 parts

  • 3 different cross-sections
  • 10 different versions
  • Includes most common insulated crimp connectors

Technical specifications

Packaging type

Box

Product type

Crimp connector set

Factory colour

Red

Yellow

Blue

Min. cross section

0.50 mm²

max. cross section

6 mm²

Contact material

Brass

Content

1 Set

Manufacturer part #

TC-9904304

Features

Assortment box

+ butt connectors

+ ring terminals

+ spade terminals

+ blade terminals

+ blade terminal receptacle

Temperature range

-30°C to +70 °C

Type

TC-9904304

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2476076 TRU COMPONENTS TC-9904304 Crimp connector set 0.50 mm² 6 mm² Red, Yellow, Blue 1 Set Box

User & Safety Instructions

User & Safety Instructions 2476076 TRU COMPONENTS TC-9904304 Crimp connector set 0.50 mm² 6 mm² Red, Yellow, Blue 1 Set Box

Description

Scope of delivery

  • 30 pcs. each:
  • Spade connector - 1.5~2.5mm², Blue
  • Ring connector - 1.5 ~ 2.5mm², Blue
  • Blade connector - 0.5 ~ 1.5mm², Red
  • Blade connector - 1.5 ~ 2.5mm², Blue
  • Female spade - 0.5~1.5mm², Red
  • Female spade - 1.5~2.5mm², Blue
  • 15 pcs. each:
  • Butt connector- 0.5~1.5mm², Red
  • Butt connector - 1.5~2.5mm², Blue
  • 10 pcs. each:
  • Spade connector - 4~6mm², Yellow
  • Ring connector - 4 ~ 6mm², Yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)