• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 549944 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 104 pc(s)

Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
6 mm²
Content
104 pc(s)
Factory colour
Red
Blue
Yellow
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

127 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 104 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp terminal assortment 104 parts

  • Shrink tubing 3:1
  • With adhesive

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Min. cross section

0.50 mm²

max. cross section

6 mm²

Content

104 pc(s)

Manufacturer part #

549944

Insulation material

PE

RoHS-compliant

Yes

Shrink temperature

≥150 °C

Features

Assortment box

+ heatshrink

+ butt connectors

+ ring terminals

+ spade terminals

Temperature range

-40 to +120 °C

Type

549944

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566792 TRU COMPONENTS 549944 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 104 pc(s)

Description

Scope of delivery

  • Each 10 pieces: red ring cable lug, hole diameter 6.3 mm, 0.5-1.5 mm²
  • Blue ring cable lug, hole diameter 6.3 mm, 1.5-2.5 mm²
  • Each 8 pieces: yellow ring cable lug, hole diameter 6.3 mm, 4-6 mm²
  • Red ring cable lug, hole diameter 4.2 mm, 0.5-1.5 mm²
  • Each 10 pieces: Blue cable lug, hole diameter 4.2 mm, 1.5-2.5 mm²
  • Blue cable lug, hole diameter 4.2 mm, 1.5-2.5 mm²
  • Each 10 pieces: Yellow cable lug, hole diameter 4.2 mm, 4-6 mm²
  • Red cable lug, hole diameter 4.2 mm, 0.5-1.5 mm²
  • Red cable lug, hole diameter 6.3 mm, 0.5-1.5 mm²
  • Each 8 pieces: Red butt connector, 0.5-1.5 mm²
  • Yellow butt connector, 4-6 mm²
  • Blue butt connector, 1.5-2.5 mm².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)