• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11980468 HDMI Panel Adapter Jack HDMI socket - HDMI plug Black Number of pins: 1 Cable length: 90 cm C

1/2
Product type
HDMI adapter
Number of pins
1
Type
TC-11980468
Type A
HDMI socket
Type B
HDMI plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI Panel Adapter Jack

Our service for you

Technical specifications

  • Panel thickness: 1 - 10 mm
  • Maximum data rate: 8.16 Gbit/s
Type

TC-11980468

Product type

HDMI adapter

Number of pins

1

Type A

HDMI socket

Type B

HDMI plug

Mounting hole diameter

22 mm

Manufacturer part #

TC-11980468

Factory colour

Black

Content

1 pc(s)

Cable length

90 cm

Material

Aluminium

Nominal voltage (details)

5 V

Nominal current (details)

0.5 A

RoHS-compliant

Yes

Max. temperature

55 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2995117 TRU COMPONENTS TC-11980468 HDMI Panel Adapter Jack HDMI socket - HDMI plug Black Number of pins: 1 Cable length: 90 cm C

User & Safety Instructions

User & Safety Instructions 2995117 TRU COMPONENTS TC-11980468 HDMI Panel Adapter Jack HDMI socket - HDMI plug Black Number of pins: 1 Cable length: 90 cm C

Description

Scope of delivery

  • HDMI panel adapter jack
  • O ring
  • Nut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)