
Technical specifications
- Product type
Battery tray
- Connector
Solder lug
- Dim
(L x W x H) 105 x 72 x 31 mm
- Suitable for battery size
D
- No. of cells
3
- Length
105 mm
- Width
72 mm
- Height
31 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305120 TRU COMPONENTS TC-13220480 Battery tray 3x D Solder lug (L x W x H) 105 x 72 x 31 mm
Datasheet 3305120 TRU COMPONENTS TC-13220480 Battery tray 3x D Solder lug (L x W x H) 105 x 72 x 31 mm
User & Safety Instructions
User & Safety Instructions 3305120 TRU COMPONENTS TC-13220480 Battery tray 3x D Solder lug (L x W x H) 105 x 72 x 31 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















