
Number
Total (€ 0.42 / piece)
€ 0.42
incl. VAT
14-day return policy included
Technical specifications
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 57 x 17 x 26 mm
- Suitable for battery size
AA
- No. of cells
2
- Length
57 mm
- Width
17 mm
- Height
26 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305126 TRU COMPONENTS TC-13220504 Battery tray 2x AA Cable (L x W x H) 57 x 17 x 26 mm
User & Safety Instructions
User & Safety Instructions 3305126 TRU COMPONENTS TC-13220504 Battery tray 2x AA Cable (L x W x H) 57 x 17 x 26 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































