• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13220564 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery clip 1x 9 V PP3

  • I-design

Technical specifications

  • For 1x 9 V battery
  • Wire lead terminals
  • End entry
  • Wires: 150 mm black and red AWG#24
Product type

Battery clip

Connector

Stud and socket

Dim

(L x W) 24 mm x 13 mm

Suitable for battery size

9V PP3

No. of cells

1

Length

24 mm

Width

13 mm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3305141 TRU COMPONENTS TC-13220564 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm

Datasheet 3305141 TRU COMPONENTS TC-13220564 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm

User & Safety Instructions

User & Safety Instructions 3305141 TRU COMPONENTS TC-13220564 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm

Description

Scope of delivery

  • Battery clip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)