
Technical specifications
- Product type
Battery tray
- Connector
Solder lug
- Dim
(L x W x H) 58 x 53 x 28 mm
- Suitable for battery size
9V PP3
- No. of cells
1
- Length
58 mm
- Width
53 mm
- Height
28 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305150 TRU COMPONENTS TC-13220600 Battery tray 1x 9V PP3 Solder lug (L x W x H) 58 x 53 x 28 mm
Datasheet 3305150 TRU COMPONENTS TC-13220600 Battery tray 1x 9V PP3 Solder lug (L x W x H) 58 x 53 x 28 mm
User & Safety Instructions
User & Safety Instructions 3305150 TRU COMPONENTS TC-13220600 Battery tray 1x 9V PP3 Solder lug (L x W x H) 58 x 53 x 28 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























